Cart

20SEP100M

PANASONIC

SEP 100uF 20V 20% 8x12/3,5
Supplier: PANASONIC
Matchcode: SPR100U20V3,5
Rutronik No.: KEL18759
Unit Pack: 200
MOQ: 600
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9391 $
563.46 $

Prices

600 0.9391 $
1,200 0.8482 $
2,400 0.8179 $

Parameter

C(N)
100 µF
V(N)
20 V
Style
RADIAL
Rutronik size
8x12 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
24 mOhm
I(100kHz/105°C)
3320 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Supp. case size
8x12 mm
Formed leads
NO
Purpose of use
POLYMER
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?