Cart

16SVPC100M

PANASONIC

SVP 100uF 16V 20% 6,3x6
Supplier: PANASONIC
Matchcode: SPC100U16V
Rutronik No.: KEL21568
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5632 $
563.20 $

Prices

1,000 0.5632 $
2,000 0.531 $
3,000 0.4988 $
4,000 0.4505 $
6,000 0.4345 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
24 mOhm
I(100kHz/105°C)
2490 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
6,3x6 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?