Cart

16SVPA180M

PANASONIC

SVP 180uF 16V 20% 10x8
Supplier: Panasonic
Matchcode: SPC180U16V
Rutronik No.: KEL18364
Unit Pack: 500
MOQ: 1000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.8417 $
841.70 $

Prices

1,000 0.8417 $
2,000 0.7769 $
2,500 0.7446 $

Parameter

C(N)
180 µF
V(N)
16 V
Rutronik size
10x8 mm
Style
SMD
Formed pad
NA
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
29 mOhm
I(100kHz/105°C)
3430 mA
Permiss.Ta max
105 °C
Permis.T(A) min
-55 °C
Supp. case size
10x7,9 mm
Formed leads
NA
Reel step
16 mm
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?