Cart

12TPC10M

PANASONIC

TC 10uF 12,5V 20% Case B1 80mOhm
Supplier: PANASONIC
Matchcode: TC10U12,5VBPOLY
Rutronik No.: KTA7618
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
Please login
0.3762 $
1,128.60 $

Prices

3,000 0.3762 $
6,000 0.3386 $
9,000 0.3323 $

Parameter

C(N)
10µ F
U(N)
12.5 V
Case code
B1
ESR
0.08 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
12.5 µA
T(A)min
-55 °C
T(A)max
85 °C
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
20 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.1 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Indonesia
ABC-Code
B
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?