Cart

10TPB33M

PANASONIC 10TPB33M

image shown is a representation only

PANASONIC

TC 33uF 10V 20% Case B2 70mOhm
Supplier: Panasonic
Matchcode: TC33U10VBPOLY
Rutronik No.: KTA8009
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
In Stock
0.3284 $
656.80 $

Prices

2,000 0.3284 $
4,000 0.2955 $
6,000 0.2928 $
8,000 0.29 $
10,000 0.2846 $

Parameter

C(N)
33µ F
U(N)
10 V
Case code
B2
ESR
0.07 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
33 µA
T(A)min
-55 °C
T(A)max
105 °C
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
20 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Indonesia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?