Cart

10SVPE220M

PANASONIC

SVP 220uF 10V 20% 6,3x6
Supplier: PANASONIC
Matchcode: SPC220U10V
Rutronik No.: KEL18997
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.24 $
1,240.00 $

Prices

1,000 1.24 $
2,000 1.11 $

Parameter

C(N)
220 µF
V(N)
10 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
20 mOhm
I(100kHz/105°C)
2700 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
POLYMER
Supp. case size
6,3x6 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?