Cart

10SEP560M

PANASONIC

SEP 560uF 10V 20% 10x13/5,0
Supplier: Panasonic
Matchcode: SPR560U10V5,0
Rutronik No.: KEL19285
Unit Pack: 200
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8915 $
356.60 $

Prices

400 0.8915 $
1,200 0.8229 $
2,000 0.7543 $

Parameter

C(N)
560 µF
V(N)
10 V
Rutronik size
10x13 mm
Pitch
5 mm
Style
RADIAL
Formed pad
STAND OFF
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
13 mOhm
I(100kHz/105°C)
5230 mA
Permiss.Ta max
105 °C
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Supp. case size
10x13 mm
Formed leads
NO
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?