SUCZHEF1.VC-U1U2-L0-V2-250-R1
image shown is a representation only
OSLON UV-C 6060 265NM 100mW 350mA 6,5V
Supplier: ams-OSRAM AG
Matchcode: SUCZHEF1.VC-U1U2-L0-V2-250-R1
Rutronik No.: LEDUV1298
Unit Pack: 1
MOQ: 500
package: SMD
Packaging: REEL
Parameter
- Type
- UVC
- Peak wavelength
- 265 nm
- Power
- 0.100 W
- Forward current
- 250 mA
- Forw.volt.min.
- 6 V
- Forw.volt.max.
- 7 V
- Radi. flux min.
- 90 mW
- Radi. flux max.
- 130 mW
- Voltage input
- 6.5 V
- Forward current
- 0.25 A
- Oper.temp.min.
- 10 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 260 nm
- Wavelength max.
- 270 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65113A4719
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks