Cart

SUCULCN1.VC-GAGD-67-0

OSRAM Q65113A3141

image shown is a representation only

OSRAM

OSLON UV-C LED 12mW 100mA 6,4V
Supplier: ams Osram International GmbH
Matchcode: SUCULCN1.VC-GAGD-67-0
Rutronik No.: LEDUV1209
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
Please login
2.38 $
2.38 $

Prices

1 2.38 $
1,000 2.30 $
1,500 2.25 $
2,000 2.16 $
2,500 2.08 $

Parameter

Type
UVC
Peak wavelength
275 nm
Power
0.012 W
Forward current
100 mA
Forw.volt.min.
5 V
Forw.volt.max.
7 V
Radi. flux min.
10 mW
Radi. flux max.
18 mW
Forward current
0.1 A
Oper.temp.min.
-40 °C
Oper.temp.max.
60 °C
Wavelength min.
270 nm
Wavelength max.
280 nm
Automotive
NO
Package
SMD
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
Q65113A3141
ECCN
EAR99
Customs Tariff No.
85414100000
Country
China
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?