Cart

SPLPL90_3

OSRAM Q62702P5353

image shown is a representation only

OSRAM

PULSED LASERDIODE 75W 905NM
Supplier: OSRAM
Matchcode: SPLPL90_3
Rutronik No.: IR2831
Unit Pack: 50
MOQ: 50
package: SPECIAL
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
21.08 $
1,054.00 $

Prices

50 21.08 $
100 20.11 $

Parameter

Case type
LASER
Wavelength
905 nm
P(out)
75 W
SMD/THT
THT
Package
SPECIAL
Packaging
TRAY
Emission angle
25x11 Degree
Automotive
NO
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702P5353
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?