Cart

SPLPL90

OSRAM Q62702-P1760

image shown is a representation only

OSRAM

PULSED LASERDIODE 25W 905NM
Supplier: OSRAM
Matchcode: SPLPL90
Rutronik No.: IR2841
Unit Pack: 1
MOQ: 1
package: SPECIAL
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
15.33 $
15.33 $

Prices

1 15.33 $
25 12.86 $

Parameter

Case type
LASER
Wavelength
905 nm
P(out)
25 W
SMD/THT
THT
Package
SPECIAL
Packaging
TRAY
Emission angle
25x11 Degree
Automotive
NO
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702-P1760
Customs Tariff No.
85414010000
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?