Cart

SPLDS90_3

OSRAM Q65111-A5640

image shown is a representation only

OSRAM

LASERDIODE 903NM NANOSTACK IMPU
Supplier: OSRAM
Matchcode: SPLDS90_3
Rutronik No.: IR6773
Unit Pack: 50
MOQ: 50
package: SPECIAL
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
14.05 $
702.50 $

Prices

50 14.05 $
100 13.41 $

Parameter

Case type
LASER
Wavelength
903 nm
P(out)
50 W
SMD/THT
THT
Package
SPECIAL
Packaging
TRAY
Emission angle
25 Degree
Automotive
NO
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A5640
ECCN
6A005D.1.E.2
Customs Tariff No.
85414010000
Country
Germany
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?