Cart

SPLBM81-12

OSRAM Q65111-A7631

image shown is a representation only

OSRAM

LASERBAR 803NM +/-3NM
Supplier: OSRAM
Matchcode: SPLBM81-12
Rutronik No.: IR6776
Unit Pack: 1
MOQ: 500
package: SPECIAL
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
154.66 $
77,330.00 $

Parameter

Case type
LASER
Wavelength
803 nm
SMD/THT
THT
Package
SPECIAL
Packaging
TRAY
Emission angle
40*7 Degree
Automotive
NO
LD I(on)
2500 mA
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A7631
ECCN
6A005D.1.E.2
Customs Tariff No.
85414010000
Country
Germany
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?