Q65111A7629
Q65111A7629
Description:
EMITTER LASERBAR 802NM +3NM 60W
Supplier:
ams-OSRAM AG
Matchcode:
SPLBK81-12
Rutronik No.:
IR6750
Unit Pack:
1
MOQ:
20
package:
SPECIAL
Packaging:
TRAY
- Type
- LASER
- Colour
- 802
- Peak wavelength
- 60 nm
- Feature
- 2500
- Automotive
- NO
- Package
- SPECIAL
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 6A005
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 12 weeks