Cart

SLY2016

OSRAM Q68000-A8643

image shown is a representation only

OSRAM

10,16MM4D INT.DISPL.YELLOW 5X7
Supplier: OSRAM
Matchcode: SLY2016
Rutronik No.: LEDSVN1389
Unit Pack: 20
MOQ: 40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
31.49 $
1,259.60 $

Prices

40 31.49 $
1,000 26.41 $

Parameter

No.of character
4DIGIT
Emitted colour
YELLOW
Char.height
10.16 mm
SMD/THT
THT
Lum.intens.min.
60 µcd
Wavelength peak
585 nm
Automotive
NO
No.of dots
5X7
Leadfree Defin.
RoHS-conform
Emission angle
50 °
Packaging
TUBE
Length
19.91 mm
Width
4.57 mm
Supplier Part
Q68000-A8643
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?