SFH7776

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: SFH7776
Rutronik No.: ICIN3261
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: BOX
Parameter
- Interface
- Digital
- Resolution
- 16 bits
- Distance
- 160 mm
- Lambda peak
- 560 nm
- Icc
- 90 µA
- Lux-range min
- 0.0022 lux
- Lux-range max
- 73000 lux
- Vcc(min)
- 2.3 V
- Vcc(max)
- 3.6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- Q65111A4188
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks