SFH7771

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: SFH7771
Rutronik No.: ICIN3282
Unit Pack: 4000
MOQ: 4000
package: CoB
Packaging: REEL
Parameter
- Interface
- Digital
- Resolution
- 16 bits
- Distance
- 250 mm
- Lambda peak
- 560 nm
- Icc
- 90 µA
- Lux-range min
- 0.001 lux
- Lux-range max
- 44.20 lux
- Vcc(min)
- 2.3 V
- Vcc(max)
- 4.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 4.2 mm²
- Automotive
- NO
- Package
- CoB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65111A4189
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks