Cart

SFH7225

OSRAM Q65110-A2743

image shown is a representation only

OSRAM

MULTI TOPLED LED DETECTOR SMT
Supplier: OSRAM
Matchcode: SFH7225
Rutronik No.: IR6728
Unit Pack: 1
MOQ: 1
package: TOPVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 10/01/2016
0.5265 $
0.53 $

Prices

1 0.5265 $
6,000 0.4414 $

Parameter

Case type
EMITTER
Wavelength (pea
990 nm
Radiant Intens.
10 mW/sr
Forward current
70 mA
Emission Angle
120 Degree
Rise/Fall time
0.5 µs
Power dissip
140 mW
Automotive
NO
Package
TOPVIEW
Reverse voltage
5 V
Forward voltage
1.6 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A2743
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?