Cart

SFH7060

OSRAM Q65111A7791

image shown is a representation only

OSRAM

Biofy SENSOR 3 GREEN 1RED LED
Supplier: OSRAM
Matchcode: SFH7060
Rutronik No.: ICINOS1064
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.61 $
1.61 $

Prices

1 1.61 $
500 1.54 $
1,000 1.47 $

Parameter

Lambda peak
660 nm
P tot
Analog
V(CEO)
0.017 µs
I(C)
0.017 µs
I(FSM)
60 mA
Top(max)
85 °C
Footprint
18 mm²
V(R)
5 V
V(CEO)
16 V
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111A7791
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?