Cart

SFH7051

OSRAM Q65111-A7792

image shown is a representation only

OSRAM

BioMon SENSOR 3 GREEN LED
Supplier: OSRAM
Matchcode: SFH7051
Rutronik No.: ICINOS1063
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.907 $
2,721.00 $

Prices

3,000 0.907 $
27,000 0.8896 $

Parameter

Package
SMD
If
15
Top(max)
85 °C
V(R)
5 bits
I(FSM)
0.3 mA
Automotive
NO
Top(min)
-40 °C
Mounting
SMD
Footprint
11.75 mm²
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Supplier Part
Q65111-A7792
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?