Cart

SFH7050

OSRAM Q65111A6271

image shown is a representation only

OSRAM

Biofy SENSOR 1 GREEN 1RED LED
Supplier: OSRAM
Matchcode: SFH7050
Rutronik No.: ICIN3471
Unit Pack: 3000
MOQ: 3000
package: INDIVIDUAL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.17 $
3,510.00 $

Prices

3,000 1.17 $
6,000 1.119 $

Parameter

Lambda peak
660 nm
P tot
Analog
V(CEO)
0.017 µs
I(C)
0.017 µs
I(FSM)
60 mA
Top(max)
85 °C
Footprint
11.75 mm²
V(R)
5 V
V(CEO)
16 V
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111A6271
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?