Cart

SFH4948

OSRAM Q65111-A6685

image shown is a representation only

OSRAM

IR-EMITTER 2MM,8 ARRAY,950NM
Supplier: OSRAM
Matchcode: SFH4948
Rutronik No.: IR6354
Unit Pack: 100
MOQ: 500
package: ARRAY-8
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.60 $
3,800.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
50 mW/sr
Forward current
40 mA
Emission Angle
20 Degree
Rise/Fall time
0.012 µs
Power dissip
70 mW
Automotive
NO
Package
ARRAY-8
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.25 V
T(A) max
80 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A6685
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?