- Home
- Semiconductors
- Infrared LEDs & Photodetectors
- ams Osram International GmbH Infrared LEDs & Photodetectors
image shown is a representation only

IR-EMITTER 2MM,3 ARRAY,950NM
Supplier:
ams Osram International GmbH
Matchcode:
SFH4943
Rutronik No.:
IR6324
Unit Pack: 250
MOQ: 500
package: ARRAY-3
Packaging: BULK
- Case type
-
EMITTER
- Wavelength (pea
-
950 nm
- Radiant Intens.
-
50 mW/sr
- Forward current
-
40 mA
- Emission Angle
-
20 Degree
- Rise/Fall time
-
0.012 µs
- Power dissip
-
70 mW
- Automotive
-
NO
- Package
-
ARRAY-3
- Reverse voltage
-
5 V
- T(A) max
-
80 °C
- Forward voltage
-
1.25 V
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- Supplier Part
- Q65111A6680
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
IR-EMITTER 2MM,4 ARRAY,950NM
package:
ARRAY-4
Packaging:
BULK
IR-EMITTER 2MM,6 ARRAY,950NM
package:
ARRAY-6
Packaging:
BULK
IR-EMITTER 2MM,2 ARRAY,950NM
package:
ARRAY-2
Packaging:
BULK
IR-EMITTER 2MM,8 ARRAY,950NM
package:
ARRAY-8
Packaging:
BULK
IR-EMITTER 2MM,10 ARRAY,950NM
package:
ARRAY-10
Packaging:
BULK
IR-EMITTER...
package:
ARRAY-1
Packaging:
BULK
EMITTER 940NM SIDE...
package:
MIDLED SID
Packaging:
REEL
IR-EMITTER 950NM TO-18,24°...
package:
THT
Packaging:
BULK
IR-EMITTER TO18 950NM 30°...
package:
TO18
Packaging:
BULK
IR-EMITTER 950NM 32° 3MM...
package:
T 1
Packaging:
BULK
Previous
Next