Cart

SFH4850E7800

OSRAM Q65110-A2093

image shown is a representation only

OSRAM

IR EMITTER 850NM 10MW/SR TO18
Supplier: OSRAM
Matchcode: SFH4850E7800
Rutronik No.: IR6635
Unit Pack: 1000
MOQ: 2000
package: TO18
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.01 $
2,020.00 $

Prices

2,000 1.01 $
6,000 0.9912 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
4 mW/sr
Forward current
100 mA
Emission Angle
46 Degree
Rise/Fall time
0.012 µs
Power dissip
470 mW
Automotive
NO
Package
TO18
Reverse voltage
5 V
Forward voltage
1.5 V
T(A) max
80 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A2093
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?