Cart

SFH4786S

OSRAM Q65111-A8571

image shown is a representation only

OSRAM

IR EMITTER OSLUX 810NM 1750MW/S
Supplier: OSRAM
Matchcode: SFH4786S
Rutronik No.: IR6725
Unit Pack: 1
MOQ: 1
package: OSLUX
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
4.89 $
4.89 $

Prices

1 4.89 $
300 4.09 $

Parameter

Case type
EMITTER
Wavelength (pea
810 nm
Radiant Intens.
1750 mW/sr
Forward current
500 mA
Emission Angle
26 Degree
Rise/Fall time
0.012 µs
Power dissip
1800 mW
Automotive
NO
Package
OSLUX
Reverse voltage
1 V
T(A) min
-40 °C
Forward voltage
3.6 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A8571
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?