Cart

SFH4783

OSRAM Q65111-A4329

image shown is a representation only

OSRAM

IR DRAGON DOME 2300MW/SR 850NM
Supplier: OSRAM
Matchcode: SFH4783
Rutronik No.: IR6103
Unit Pack: 500
MOQ: 500
package: DRAGON DOM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/01/2017
3.58 $
1,790.00 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
2300 mW/sr
Forward current
1000 mA
Emission Angle
24 Degree
Rise/Fall time
0.013 µs
Power dissip
2100 mW
Automotive
NO
Package
DRAGON DOM
Reverse voltage
1 V
T(A) min
-40 °C
Forward voltage
1.65 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A4329
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?