Cart

SFH4770S

OSRAM Q65111-A9246

image shown is a representation only

OSRAM

IR EMITTER SYNIOS 850NM 375MW/S
Supplier: OSRAM
Matchcode: SFH4770S
Rutronik No.: IR6747
Unit Pack: 1
MOQ: 1
package: SYNIOS
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.99 $
2.99 $

Prices

1 2.99 $
200 2.50 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
375 mW/sr
Forward current
1000 mA
Emission Angle
120 Degree
Rise/Fall time
0.012 µs
Power dissip
3600 mW
Automotive
NO
Package
SYNIOS
Reverse voltage
1 V
T(A) min
-40 °C
Forward voltage
3.6 V
T(A) max
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A9246
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?