Cart

SFH4716AS

OSRAM Q65111-A6856

image shown is a representation only

OSRAM

IR OSLON BLACK 850NM225mW/SR 1
Supplier: OSRAM
Matchcode: SFH4716AS
Rutronik No.: IR6640
Unit Pack: 1
MOQ: 1
package: OSLON
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
3.70 $
3.70 $

Prices

1 3.70 $
1,000 3.12 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
225 mW/sr
Forward current
1000 mA
Emission Angle
150 Degree
Rise/Fall time
0.014 µs
Power dissip
3400 mW
Automotive
CERTIFICAT
Package
OSLON
Reverse voltage
1 V
Forward voltage
2.9 V
T(A) max
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A6856
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?