Q65111A1549
Q65111A1549
Description:
IR OSLON BLACK SERIES 850NM
Supplier:
ams-OSRAM AG
Matchcode:
SFH4715S
Rutronik No.:
IR6781
Unit Pack:
600
MOQ:
600
package:
OSLON
Packaging:
REEL
Find Alternatives
Datasheet
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 250 mW/sr
- Forward current
- 1000 mA
- Emission Angle
- 90 Degree
- Rise/Fall time
- 0.014 ns
- Power dissip
- 3400 mW
- Automotive
- CERTIFICAT
- Package
- OSLON
- Reverse voltage
- 1 V
- Forward voltage
- 3 V
- T(A) max
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 99 weeks