Cart

SFH4715AS

OSRAM Q65111-A6857

image shown is a representation only

OSRAM

IR OSLON BLACK SERIES 850NM
Supplier: OSRAM
Matchcode: SFH4715AS
Rutronik No.: IR6641
Unit Pack: 600
MOQ: 600
package: OSLON
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
2.46 $
1,476.00 $

Prices

600 2.46 $
1,200 2.06 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
250 mW/sr
Forward current
1000 mA
Emission Angle
90 Degree
Rise/Fall time
0.014 µs
Power dissip
3400 mW
Automotive
CERTIFICAT
Package
OSLON
Reverse voltage
1 V
Forward voltage
3 V
T(A) max
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A6857
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?