Cart

SFH4715

OSRAM Q65111-A2364

image shown is a representation only

OSRAM

IR OSLON BLACK SERIES 850NM
Supplier: OSRAM
Matchcode: SFH4715
Rutronik No.: IR5886
Unit Pack: 600
MOQ: 1200
package: OSLON
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.09 $
2,508.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Case type
EMMITTER
Wavelength (pea
850 nm
Radiant Intens.
200 mW/sr
Forward current
1000 mA
Emission Angle
90 Degree
Rise/Fall time
0.014 µs
Power dissip
3000 mW
Automotive
CERTIFICAT
Package
OSLON
Reverse voltage
1 V
T(A) min
-40 °C
Forward voltage
3 V
T(A) max
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A2364
Customs Tariff No.
85414090900
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?