Cart

SFH4556-VAW

OSRAM Q65110A9803

image shown is a representation only

OSRAM

IR-EMITTER 5MM 850NM 100MW/SR 4
Supplier: ams Osram International GmbH
Matchcode: SFH4556-VAW
Rutronik No.: IR6302
Unit Pack: 1000
MOQ: 1000
package: RADIAL
Packaging: BULK
Please login
0.2663 $
266.30 $

Prices

1,000 0.2663 $
2,000 0.2171 $
3,000 0.2151 $
5,000 0.213 $

Parameter

Case type
EMITTER
Wavelength(peak
860 nm
Radiant Intens.
100 mW/sr
Forward current
100 mA
Emission angle
40 Degree
Reverse voltage
5 V
Power dissip
180 mW
Rise/Fall time
0.012 µs
T(A) min
-40 °C
T(A) max
100 °C
Automotive
CERTIFICAT
Package
RADIAL
RoHS Status
RoHS-conform
Packaging
BULK
Supplier Part
Q65110A9803
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?