Cart

SFH4551

OSRAM Q65111-A0506

image shown is a representation only

OSRAM

IR-EMITTER HIGHPOWER SMR PACKAG
Supplier: OSRAM
Matchcode: SFH4551
Rutronik No.: IR5357
Unit Pack: 1000
MOQ: 1000
package: T 1 3/4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.3398 $
339.80 $

Prices

1,000 0.3398 $
2,000 0.2849 $
6,000 0.2797 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
63 mW/sr
Forward current
100 mA
Emission Angle
10 Degree
Rise/Fall time
0.012 µs
Power dissip
180 mW
Automotive
CERTIFICAT
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A0506
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?