Cart

SFH4346

OSRAM Q65111A6137

image shown is a representation only

OSRAM

IR-EMITTER 3MM 950NM 90MW/SR 40
Supplier: OSRAM
Matchcode: SFH4346
Rutronik No.: IR6373
Unit Pack: 2000
MOQ: 2000
package: T 1
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 01/15/2020
0.2121 $
424.20 $

Prices

2,000 0.2121 $
4,000 0.173 $
6,000 0.1713 $
10,000 0.1697 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
90 mW/sr
Forward current
100 mA
Emission Angle
40 Degree
Rise/Fall time
0.5 µs
Power dissip
165 mW
Automotive
CERTIFICAT
Package
T 1
Reverse voltage
5 V
Forward voltage
1.3 V
T(A) max
100 °C
Packaging
BULK
Leadfree Defin.
10
Supplier Part
Q65111A6137
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?