Cart

SFH4253-R

OSRAM Q65111A9684

image shown is a representation only

OSRAM

IR-EMITTER TOPLED 850NM 15mW/SR
Supplier: ams Osram International GmbH
Matchcode: SFH4253-R
Rutronik No.: IR4941
Unit Pack: 2000
MOQ: 50000
package: TOPVIEW
Packaging: REEL
Please login
0.2051 $
10,255.00 $

Parameter

Case type
EMITTER
Wavelength(peak
850 nm
Radiant Intens.
15 mW/sr
Forward current
70 mA
Emission angle
60 Degree
Reverse voltage
5 V
Power dissip
140 mW
Rise/Fall time
0.01 µs
Forward voltage
1.6 V
T(A) min
-40 °C
T(A) max
100 °C
Automotive
CERTIFICAT
Package
TOPVIEW
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
Q65111A9684
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?