Cart

SFH4235

OSRAM Q65110-A8900

image shown is a representation only

OSRAM

IR GOLDEN DRAGON THINFILM
Supplier: OSRAM
Matchcode: SFH4235
Rutronik No.: IR5373
Unit Pack: 800
MOQ: 800
package: DRAGON
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
3.39 $
2,712.00 $

Parameter

Case type
EMITTER
Wavelength (pea
860 nm
Radiant Intens.
320 mW/sr
Forward current
1 mA
Emission Angle
120 Degree
Rise/Fall time
0.01 µs
Power dissip
3400 mW
Automotive
CERTIFICAT
Package
DRAGON
Reverse voltage
1 V
T(A) min
-40 °C
Forward voltage
3 V
T(A) max
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A8900
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?