Cart

SFH4227

OSRAM Q65111-A0103

image shown is a representation only

OSRAM

IR-EMITTER 730NM 120°22-54MW/SR
Supplier: OSRAM
Matchcode: SFH4227
Rutronik No.: IR6767
Unit Pack: 1
MOQ: 1
package: TOPVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 04/01/2017
On request
On request

Parameter

Case type
EMITTER
Wavelength (pea
730 nm
Radiant Intens.
38 mW/sr
Forward current
100 mA
Emission Angle
120 Degree
Rise/Fall time
0.025 µs
Power dissip
45 mW
Automotive
NO
Package
TOPVIEW
Reverse voltage
5 V
T(A) min
-30 °C
Forward voltage
1.8 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A0103
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?