Q65111A4190
Q65111A4190
Description:
IR-EMITTER T-MIDLED 50MW/SR 50°
Supplier:
ams-OSRAM AG
Matchcode:
SFH4140
Rutronik No.:
IR6731
Unit Pack:
2000
MOQ:
6000
package:
SIDEVIEW
Packaging:
REEL
Find Alternatives
Datasheet
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 50 mW/sr
- Forward current
- 70 mA
- Emission Angle
- 50 Degree
- Rise/Fall time
- 0.012 ns
- Power dissip
- 180 mW
- Automotive
- NO
- Package
- SIDEVIEW
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.5 V
- T(A) max
- 100 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 99 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
Q65111A3903EMITTER 940NM SIDEVIEW 90mW/SR
Part No.:
IR6166
package:
MIDLED SID
Packaging:
REEL
|
Unit Price
0,1965 $
|
Unit Pack
2000
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |