Q65111A2362
Q65111A2362
Description:
AMBIENT LIGHT SENSOR TRANSISTOR
Supplier:
ams-OSRAM AG
Matchcode:
SFH3711
Rutronik No.:
OPTSEN1010
Unit Pack:
1
MOQ:
1
package:
CHIPLED
Packaging:
REEL
- Top(min)
- -40 °C
- Top(max)
- 100 °C
- Automotive
- AECQ101-D
- Package
- CHIPLED
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 99 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
Q65111A9149CHIPLED LIGHT SENSOR PHOTOTRANS.
Part No.:
OPTSEN1011
package:
CHIPLED
Packaging:
REEL
|
Unit Price
0,3272 $
|
Unit Pack
3000
|
Stock Info
|
Price, Lead time
Datasheet
| |