Cart

SFH320-3-Z

OSRAM

PHOTO-TRANSISTOR SMT-TOPLED
Supplier: ams Osram International GmbH
Matchcode: SFH320-3-Z
Rutronik No.: IR7445
Unit Pack: 2000
MOQ: 4000
package: PLCC-2
Packaging: REEL
Please login
0.1797 $
718.80 $

Prices

4,000 0.1797 $
8,000 0.178 $
12,000 0.1762 $

Parameter

Type
PHOTOTRANS
Max.sensitivity
980 nm
Sens.range min
750 nm
Sens.range max.
1120 nm
Photo curr.min.
25 µA
Photo curr.max.
80 µA
Sensitive area
0.038 mm²
Detection angle
120 °
Dark current
1 nA
Rise/Fall time
7000 ns
Forward V/Vceo
35 V
Power dissip
165 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
V(CEO)
35 V
SMD/THT
SMD
Automotive
CERTIFICAT
Package
PLCC-2
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
Q65110A2469
ECCN
EAR99
Customs Tariff No.
85414900000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?