SFH314FA-2/3

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: SFH314FA-2/3
Rutronik No.: IR3008
Unit Pack: 1000
MOQ: 1000
package: DIP
Packaging: BULK
Parameter
- Type
- #ETECTOR
- Max.sensitivity
- 880 nm
- Sens.range min
- 740 nm
- Sens.range max.
- 1080 nm
- Photo curr.min.
- 630 µA
- Photo curr.max.
- 2500 µA
- Sensitive area
- 0.55 mm²
- Detection angle
- 80 °
- Dark current
- 1 nA
- Rise/Fall time
- 10 ns
- Forward V/Vceo
- 70 V
- Reverse V/Veco
- 7 V
- Power dissip
- 200 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 100 °C
- V(CEO)
- 70 V
- SMD/THT
- T 1
- Automotive
- NO
- Package
- DIP
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- Q62702P3599
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 38 weeks