- Home
- Bulk LED
- ams Osram International GmbH Bulk LED
image shown is a representation only

PHOTOTRANSISTOR 880NM 5MM T13/4
Supplier:
ams Osram International GmbH
Matchcode:
SFH300
Rutronik No.:
IR6276
Unit Pack: 1000
MOQ: 1000
package: T 1 3/4
Packaging: BULK
- Type
-
PHOTOTRANS
- Max.sensitivity
-
880 nm
- Sens.range min
-
450 nm
- Sens.range max.
-
1100 nm
- Photo curr.min.
-
630 µA
- Photo curr.max.
-
2000 µA
- Sensitive area
-
0.11 mm²
- Detection angle
-
50 °
- Dark current
-
1 nA
- Rise/Fall time
-
10000 ns
- Forward V/Vceo
-
35 V
- Reverse V/Veco
-
7 V
- Power dissip
-
200 mW
- Op.temp.min.
-
-40 °C
- Op.temp.max.
-
100 °C
- V(CEO)
-
5 V
- SMD/THT
-
THT
- Automotive
-
CERTIFICAT
- Package
-
T 1 3/4
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- Supplier Part
- Q62702P1189
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NPN PHOTO-TRANSISTOR 880NM
package:
T 1
Packaging:
BULK
NPN PHOTO-TRANSISTOR 3MM...
package:
T 1
Packaging:
BULK
Best Choice
TRANSISTOR 3MM...
package:
T 1
Packaging:
BULK
Best Choice
NPN PHOTO-TRANSISTOR 5MM
package:
T 1 3/4
Packaging:
BULK
Best Choice
TRANSISTOR 3MM FILTER...
package:
T 1
Packaging:
BULK
Best Choice
TRANSISTOR 5MM 880NM...
package:
T 1 3/4
Packaging:
BULK
PHOTO-TRANSISTOR SMT-TOPLED
package:
PLCC-2
Packaging:
REEL
Best Choice
NPN PHOTO-TRANSISTOR...
package:
PLCC-2
Packaging:
REEL
Best Choice
NPN PHOTO-TRANSISTOR...
package:
PLCC-2
Packaging:
REEL
Best Choice
PHOTO-TRANSISTOR SIDELED...
package:
SIDELOOKER
Packaging:
REEL
Previous
Next