Cart

SFH2500FA

OSRAM Q65110A1202

image shown is a representation only

OSRAM

PHOTODIODE SMR, FILTER
Supplier: OSRAM
Matchcode: SFH2500FA
Rutronik No.: IR3674
Unit Pack: 1000
MOQ: 4000
package: T 1 SMR
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4408 $
1,763.20 $

Prices

4,000 0.4408 $
6,000 0.4327 $

Parameter

Type
PHOTODIODE
Max.sensivity
900 nm
Sens.range min
750 nm
Sens.range max.
1100 nm
Photo curr.min.
50 µA
Rise/Fall time
5 ns
Package
T 1 SMR
SMD/THT
SMD
Detection angle
30 °
Dark current
0.1 nA
Packaging
REEL
Automotive
CERTIFICAT
Reverse V/Veco
50 V
Power dissip
100 mW
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Sensitive Area
1 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110A1202
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?