Cart

SFH229FA RN18A_Z

OSRAM Q62702-P5013

image shown is a representation only

OSRAM

SI-PIN-PHOTODIODE 3MM FILTER
Supplier: OSRAM
Matchcode: SFH229FA RN18A_Z
Rutronik No.: IR3444
Unit Pack: 2000
MOQ: 2000
package: T 1
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.3519 $
703.80 $

Prices

2,000 0.3519 $
6,000 0.2951 $

Parameter

Type
PHOTODIODE
Max.sensivity
900 nm
Sens.range min
730 nm
Sens.range max.
1100 nm
Photo curr.min.
10.8 µA
Rise/Fall time
10 ns
Package
T 1
SMD/THT
THT
Detection angle
34 °
Dark current
0.05 nA
Packaging
REEL
Automotive
CERTIFICAT
Reverse V/Veco
20 V
Power dissip
150 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
0.3 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702-P5013
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?