Cart

SFH213FA RN25A

OSRAM Q62702-P1671 BGS59250E

image shown is a representation only

OSRAM

SI-PIN-FOTODIODE 20DEG, FILTER
Supplier: OSRAM
Matchcode: SFH213FA RN25A
Rutronik No.: IR6356
Unit Pack: 1000
MOQ: 5000
package: T 1 3/4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3953 $
1,976.50 $

Prices

5,000 0.3953 $
6,000 0.388 $

Parameter

Type
PHOTODIODE
Max.sensivity
900 nm
Sens.range min
750 nm
Sens.range max.
1100 nm
Photo curr.min.
65 µA
Rise/Fall time
5 ns
Package
T 1 3/4
SMD/THT
THT
Detection angle
20 °
Dark current
1 nA
Packaging
REEL
Automotive
CERTIFICAT
Reverse V/Veco
50 V
Power dissip
150 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
1 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702-P1671 BGS59250E
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?