Q62702P0947
Q62702P0947
Description:
SI-PIN-FOTODIODE 5MM PLANAR
Supplier:
ams-OSRAM AG
Matchcode:
SFH203PFA
Rutronik No.:
IR3386
Unit Pack:
1000
MOQ:
1000
package:
T 1 3/4
Packaging:
BULK
- Type
- PHOTODIODE
- Max.sensitivity
- 900 nm
- Sens.range min
- 150 nm
- Sens.range max.
- 150 nm
- Rise/Fall time
- 0.005 ns
- Package
- T 1 3/4
- SMD/THT
- THT
- Detection angle
- 50 °
- Dark current
- 0.0036 nA
- Packaging
- BULK
- Automotive
- CERTIFICAT
- Sensitive Area
- 1.00 mm²
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 99 weeks