Cart

PLT5_520B

OSRAM Q65112A0737

image shown is a representation only

OSRAM

LASERDIODE GREEN 520NM 80MWTO56
Supplier: OSRAM
Matchcode: PLT5_520B
Rutronik No.: IR6780
Unit Pack: 1
MOQ: 1
package: TO56
Packaging: TRAY
Topseller
In Stock
31.56 $
31.56 $

Prices

1 31.56 $
400 30.11 $

Parameter

Case type
LASER
Wavelength
520 nm
P(out)
0.080 W
SMD/THT
THT
Package
TO56
Packaging
TRAY
Emission angle
6,3x22,5 Degree
Automotive
NO
LD I(on)
40 mA
MD I(on)
200 mA
Leadfree Defin.
10
Reverse voltage
6.4 V
Reverse voltage
6.4 V
Supplier Part
Q65112A0737
Customs Tariff No.
85414010000
Country
Germany
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?