PLT5 520EA_P

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: PLT5 520EA_P
Rutronik No.: IR7209
Unit Pack: 200
MOQ: 200
package: TO56
Packaging: TRAY
Parameter
- Type
- LASER
- Colour
- 520
- Peak wavelength
- 0,05 nm
- Power
- 22 W
- CLASS
- 2
- Laser form
- 6
- Feature
- 45
- Voltage input
- 150 V
- Automotive
- NO
- Package
- TO56
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- Q65112A7750
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 16 weeks