Q65112A5472
Q65112A5472
Description:
GREENLASER 515NM TO56 10MW DIODE
Supplier:
ams-OSRAM AG
Matchcode:
PLT5510-E9600
Rutronik No.:
LASER1017
Unit Pack:
1
MOQ:
200
package:
TO56
Packaging:
TRAY
- Type
- LASERDIODE
- Colour
- GREEN
- Peak wavelength
- 515 nm
- Power
- 0,010 W
- Feature
- PHOTODIODE
- Voltage input
- 5,4 V
- Forward current
- 0,055 A
- Reverse voltage
- 2 V
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 510 nm
- Wavelength max.
- 530 nm
- Automotive
- NO
- Package
- TO56
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 99 weeks