PLT5 488

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: PLT5 488
Rutronik No.: IR6448
Unit Pack: 1
MOQ: 50
package: TO58
Packaging: TRAY
Parameter
- Type
- LASER
- Colour
- 488
- Peak wavelength
- 0.60 nm
- CLASS
- 2
- Feature
- 30
- Voltage input
- 75 V
- Automotive
- NO
- Package
- TO58
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- Q65111A5770
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks